917745-1 | AMP
Pin header, 2 pole, pitch 13 mm, straight, natural, 917745-1
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 8,157 pcs.
Leadtime: 24 Weeks **
Total Price:
254.66 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2733 €
400 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power double lock connector, 917745-1, AMP
The 917745-1 is a designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vendingmachines. This product can be used alone by inserting wire-terminated crimp snap-in contacts into the housing.
Features
- Uses double lock plate on the wire side that helps prevent partial mating of contact
- Double lock plate compatible with high-count positions of more than 3 rows
- Design complies with a range of safety standard
- Fully polarized
Technical specifications
Connection | Press-fit | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 14 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 13 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |