917794-1 | AMP
Connector, 4 pole, pitch 2.54 mm, black, 917794-1
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 5 Days: 9,963 pcs.
Leadtime: 14 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 917794-1, AMP
Rectangular connector housing, Wire-to-Board, 4 Position, 2.54 mm Centerline, 1 Row, PBT, Receptacle, Tab.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckverbinder | |
Colour | schwarz | |
Contact type | Tab | |
Rated voltage | 250 V | |
Pin number | 4-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |