917897-1 | AMP

Pin header, 5 pole, pitch 2.5 mm, straight, natural, 917897-1

Order No.: 72P2265
EAN: 4099891740696
MPN:
917897-1
917897-1 AMP PCB Connection Systems Image 1
917897-1 AMP PCB Connection Systems Image 2
917897-1 AMP PCB Connection Systems Image 3
917897-1 AMP PCB Connection Systems Image 4
917897-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Available in 5 Days: 7,200 pcs.
Leadtime: 3 Weeks **
Total Price:
610.47 € *
Price list
Quantity
Price per unit*
450 pcs.
1.3566 €
900 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 917897-1, AMP

PCB Mount header, Vertical, Wire-to-Board, 5 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder.

Features

  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows proper mating

Features

  • Household appliances
  • Gaming
  • Garage door openers
  • Security system
  • Industrial control
  • Business equipment
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 5-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin KR
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes