92009-2 | AMP
Socket housing, 2 pole, pitch 2.5 mm, straight, natural, 92009-2
Order No.: 37P1057
EAN: 4099889951646
MPN:
92009-2
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,970.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32000 pcs.
0.0928 €
PCB Connection System, 92009-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |