92009-3 | AMP
Socket housing, 3 pole, pitch 2.5 mm, straight, natural, 92009-3
Order No.: 37P1054
EAN: 4099889951622
MPN:
92009-3
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 6,662 pcs.
Leadtime: 12 Weeks **
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.1285 €
PCB Connection System, 92009-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |