92009-8 | AMP

Socket housing, 8 pole, pitch 2.5 mm, straight, natural, 92009-8

Order No.: 72P2302
MPN:
92009-8
Series: MIS
92009-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 9,500 pcs.
Leadtime: 8 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 92009-8, AMP

Housing, Receptacle, Wire-to-Board, 8 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 8-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes