925076-7 | AMP
Plug housing, 4 pole, pitch 5.08 mm, straight, natural, 925076-7
Order No.: 34P6640
EAN: 4099889912760
MPN:
925076-7
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 925076-7, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.08 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 1.3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |