925370-4 | AMP
Socket housing, 8 pole, pitch 2.54 mm, straight, green, 925370-4
Unit Price (€ / pc.)
2.4038 € *
Available: 348 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 15 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
25 pcs.
2.0230 €
100 pcs.
1.8802 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare socket headers, type TE Connectivity/AMP Modu IV.
With 2.54 mm grid, single-row or dual-row, optionally available with or without interlock. The required crimp female contacts are available on separate order. The number of contacts can be reduced as required.
Dual-row with interlock, type ..-0925.
Type: 0-0925370-4, 2 x 4-pole
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |