925486-1 | AMP

Socket housing, 96 pole, pitch 2.54 mm, straight, gray, 925486-1

Order No.: 37P6478
EAN: 4099889962208
MPN:
925486-1
Series: AMPMODU
925486-1 AMP PCB Connection Systems Image 1
925486-1 AMP PCB Connection Systems Image 2
925486-1 AMP PCB Connection Systems Image 3
925486-1 AMP PCB Connection Systems Image 4
925486-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: 20 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
12.2927 €
50 pcs.
11.0551 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 925486-1, AMP

Wire-to-Board, Wire & Cable, 96 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: gray
  • Number of positions: 96
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Additional parts unbestückt
Colour grau
Contact type Buchse
Rated current 3 A
Orientation gerade
Pin number 96-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes