926101-1 | AMP
Socket housing, 2 pole, pitch 6.1 mm, straight, natural, 926101-1
Order No.: 72P2342
EAN: 4099891740795
MPN:
926101-1
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 17,432 pcs.
Leadtime: 25 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 926101-1, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 2 Position, 6.1 mm Centerline, Wire & Cable, UL 94V-2.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 6.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |