926209-4 | AMP
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 926209-4
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
10,138.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
1.6898 €
PCB Connection System, 926209-4, AMP
Wire-to-Board, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PBT GF
- Housing Color: black
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |