926300-3 | AMP

Plug housing, 6 pole, pitch 6.35 mm, straight, natural, 926300-3

Order No.: 35P5073
EAN: 4099889937015
MPN:
926300-3
926300-3 AMP PCB Connection Systems Image 1
926300-3 AMP PCB Connection Systems Image 2
926300-3 AMP PCB Connection Systems Image 3
926300-3 AMP PCB Connection Systems Image 4
926300-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 290 pcs.
Leadtime: 20 Weeks **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6188 €

PCB Connection System, 926300-3, AMP

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes