926305-1 | AMP
Socket housing, 4 pole, pitch 6.35 mm, straight, natural, 926305-1
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 4,624 pcs.
Leadtime: 29 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 926305-1, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Wire/Wire-to-Panel, 4 Position, 6.35 mm Centerline.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |