926305-7 | AMP

Socket housing, 4 pole, pitch 6.35 mm, straight, natural, 926305-7

Order No.: 35P5064
EAN: 4099889936940
MPN:
926305-7
926305-7 AMP PCB Connection Systems Image 1
926305-7 AMP PCB Connection Systems Image 2
926305-7 AMP PCB Connection Systems Image 3
926305-7 AMP PCB Connection Systems Image 4
926305-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 197 pcs.
Available in 5 Days: 545 pcs.
Leadtime: 4 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4161 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 926305-7, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: PA 6.6
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Orientation gerade
Pin number 4-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes