926657-3 | AMP
Socket housing, 3 pole, pitch 2.54 mm, straight, black, 926657-3
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 655 pcs.
Leadtime: 10 Weeks **
PCB Connection System, 926657-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PBT GV15
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |