926657-4 | AMP

Socket housing, 4 pole, pitch 2.54 mm, straight, black, 926657-4

Order No.: 59F702
EAN: 4099891007300
MPN:
926657-4
0-0926657-4
Series: AMPMODU
926657-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 734 pcs.
Leadtime: 10 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
25 pcs.
1.4518 €
100 pcs.
1.3447 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors, 1 to 13 poles, self-locking, type TE Connectivity/AMP Locking-Clip.

These connectors provide especially fail-safe joints between conductors and 0.63 x 0.63 mm square pins with 2.54 mm grid. After insertion the plugs are positively locked on the pins and cannot be removed by pulling on the wires. The plugs can only be removed by pulling it out with the housing, which unlocks the contact springs inside the housing. The housing is made of glass fiber-reinforced polyamide, self-extinguishing to UL 94 V-0 and delivered bare. Please order the corresponding contact blocks described below separately.

Female connector housings, single-row, bare, type 0-0926.

With 2.54 mm grid. For insertion on 0.63 x 0.63 mm square pins; Housing: polyamide, black, closed on both sides.

Technical attributes (type, number of poles, dimensions B/A): 0-0926657-4, 4-pole, 10.6/7.62 mm

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2.54 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes