926681-1 | AMP
Socket housing, 12 pole, pitch 6.35 mm, straight, natural, 926681-1
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
PCB Connection System, 926681-1, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 6.6
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |