926682-3 | AMP

Socket housing, 6 pole, pitch 6.35 mm, straight, natural, 926682-3

Order No.: 71F611
EAN: 4099891011505
MPN:
926682-3
0-0926682-3
926682-3 AMP PCB Connection Systems Image 1
926682-3 AMP PCB Connection Systems Image 2
926682-3 AMP PCB Connection Systems Image 3
926682-3 AMP PCB Connection Systems Image 4
926682-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 424 pcs.
Next delivery: 500 pcs. on 2025-06-04
Available in 5 Days: 2,500 pcs.
Leadtime: 20 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
100 pcs.
0.6069 €
300 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, bare, 1 to 15 poles, type TE Connectivity/AMP Universal Mate-N-Lok.

Made of white polyamide, flame retardant to UL 94 V-0, certified to VDE 0720, VDE 0730 regulations 29 and 30, UL and CSA. The permanently covered pin or female contacts may be live when inserted subsequently. Housing for insert mix with pin or female contacts, a leading grounding pin possible, with safe interlock and absolutely touch-proof when plugged in or separated. Current load capacity depending on the number of poles; conductor cross-section and ambient temperature: up to 25 A max. Dielectric strength: 5.0 kVAC/10 kV contact/contact. Operating temperatures: –55 to +105 A. Please order the corresponding pin or female contacts and coding pins described below separately.

Cable connectors, bare, 6 poles, type 0-035../0-092.

Type: 0–0926682–3, 6–pole, jack housing

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes