927156-1 | AMP

Socket housing, 3 pole, pitch 5 mm, straight, natural, 927156-1

Order No.: 35P4069
EAN: 4099889932348
MPN:
927156-1
927156-1 AMP PCB Connection Systems Image 1
927156-1 AMP PCB Connection Systems Image 2
927156-1 AMP PCB Connection Systems Image 3
927156-1 AMP PCB Connection Systems Image 4
927156-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available in 5 Days: 1,531 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 927156-1, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Centerline (Pitch): 5 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes