927231-7 | AMP

Socket housing, 9 pole, pitch 6.35 mm, straight, natural, 927231-7

Order No.: 35P5090
EAN: 4099889937152
MPN:
927231-7
927231-7 AMP PCB Connection Systems Image 1
927231-7 AMP PCB Connection Systems Image 2
927231-7 AMP PCB Connection Systems Image 3
927231-7 AMP PCB Connection Systems Image 4
927231-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 7,550 pcs.
Leadtime: 24 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

PCB Connection System, 927231-7, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: PA 66
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse/Stift
Rated voltage 600 V
Orientation gerade
Pin number 9-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes