927712-3 | AMP

Plug housing, 6 pole, pitch 6.35 mm, straight, natural, 927712-3

Order No.: 72P2352
EAN: 4099891740825
MPN:
927712-3
927712-3 AMP PCB Connection Systems Image 1
927712-3 AMP PCB Connection Systems Image 2
927712-3 AMP PCB Connection Systems Image 3
927712-3 AMP PCB Connection Systems Image 4
927712-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 7,850 pcs.
Leadtime: 23 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 927712-3, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 6.35 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour natur
Contact type Buchse
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes