928038-2 | AMP
Socket header, 14 pole, pitch 2.54 mm, straight, black, 928038-2
Order No.: 37P3395
EAN: 4099889953947
MPN:
928038-2
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 1,644 pcs.
Leadtime: 9 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2372 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 928038-2, AMP
Wire-to-Wire, 14 Position
Technical Data
- Contact Type: Female
- Housing Color: black
- Number of positions: 14
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Centerline (Pitch): 2.54 mm
- Sealable: No
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |