928205-2 | AMP
Socket header, 2 pole, pitch 2.54 mm, straight, natural, 928205-2
Unit Price (€ / pc.)
0.4165 € *
Available: 6,207 pcs.
Leadtime: 10 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3094 €
50 pcs.
0.2892 €
200 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket headers, bare, type TE Connectivity/AMP ..-0928.
With 2.54 mm grid, crimp connection, latching, with one coding slot after the first and before the last contact chamber; Case: polyester, glass fiber-reinforced, UL 94 V-0. Color: ivory. Rated current: max. 3.0 A. Operating voltage: max. 125 V. Operating temperatures: –40 to +85 °C. Dimensions are calculated as follows. Dimension C: (number of poles –1) x 2.54 mm. Dimension A: C + 2.54 mm. Dimension B: (number of poles –1) x 2.5 mm. Dimension D as of 3-pole: (number of poles –2) x 2.54 mm.
Type: 0-0928205-2, 2-pole
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |