928205-3 | AMP

Socket header, 3 pole, pitch 2.54 mm, straight, natural, 928205-3

Order No.: 58F601
EAN: 4099891004101
MPN:
928205-3
0-0928205-3
Series: AMP-QUICK
928205-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 1,282 pcs.
Available in 5 Days: 50,542 pcs.
Leadtime: 10 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1714 €
50 pcs.
0.1583 €
200 pcs.
0.1440 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers, bare, type TE Connectivity/AMP ..-0928.

With 2.54 mm grid, crimp connection, latching, with one coding slot after the first and before the last contact chamber; Case: polyester, glass fiber-reinforced, UL 94 V-0. Color: ivory. Rated current: max. 3.0 A. Operating voltage: max. 125 V. Operating temperatures: –40 to +85 °C. Dimensions are calculated as follows. Dimension C: (number of poles –1) x 2.54 mm. Dimension A: C + 2.54 mm. Dimension B: (number of poles –1) x 2.5 mm. Dimension D as of 3-pole: (number of poles –2) x 2.54 mm.

Type: 0-0928205-3, 3-pole

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated current 3 A
Orientation gerade
Pin number 3-polig
Grid 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes