964768-2 | AMP

Socket housing, 2 pole, pitch 5 mm, straight, gray, 964768-2

Order No.: 35P4255
EAN: 4099889933284
MPN:
964768-2
Series: RAST 5
964768-2 AMP PCB Connection Systems Image 1
964768-2 AMP PCB Connection Systems Image 2
964768-2 AMP PCB Connection Systems Image 3
964768-2 AMP PCB Connection Systems Image 4
964768-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 37 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 964768-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PA 6.6
  • Housing Color: gray
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour grau
Contact type Tab
Orientation gerade
Pin number 2-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes