965082-1 | AMP
Socket housing, 4 pole, pitch 2.54 mm, straight, black, 965082-1
Unit Price (€ / pc.)
2.3800 € *
Available: 20 pcs.
Leadtime: 20 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1896 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 965082-1, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PBT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |