966709-7 | AMP
Pin header, 14 pole, pitch 2.54 mm, angled, black, 966709-7
Order No.: 72P2387
EAN: 4099891740870
MPN:
966709-7
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Available in 5 Days: 22,000 pcs.
Leadtime: 24 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6295 €
50 pcs.
3.2606 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 966709-7, AMP
PCB Mount header, Right angle, Board-to-Board, 14 Position, 2.54 mm Centerline, Breakaway, Gold, Surface mount, Signal, Black.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |