966835-3 | AMP

Pin header, 3 pole, pitch 10.16 mm, straight, green, 966835-3

Order No.: 37P5854
EAN: 4099889958201
MPN:
966835-3
966835-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 5 Days: 7,675 pcs.
Leadtime: 12 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0345 €
50 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 966835-3, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Unshrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Selectively Loaded, PCB Mount Orientation: Vertical, Number of Positions: 3, Connector Profile: Standard, Contact Base Material: CuZn, Contact Mating Area Plating Material: Gold, Contact Type: Pin, Termination Post & Tail Length: 3.4 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: Without, PCB Mount Retention: Without, Centerline (Pitch): 10.16 mm, Housing Color: Green, Housing Material: PBTP, Housing Temperature Rating: Standard, Solder Process Feature: Board Standoff, Packaging Quantity: 200, Packaging Method: Box & Carton, Position Locations Omitted: 2,3,4

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface vergoldet
Rated current 5 A
Orientation gerade
Pin number 3-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes