968443-1 | AMP

Socket housing, 28 pole, pitch 2.54 mm, straight, black, 968443-1

Order No.: 37P6445
EAN: 4099889961973
MPN:
968443-1
968443-1 AMP PCB Connection Systems Image 1
968443-1 AMP PCB Connection Systems Image 2
968443-1 AMP PCB Connection Systems Image 3
968443-1 AMP PCB Connection Systems Image 4
968443-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 5 Days: 218 pcs.
Leadtime: 7 Weeks **
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5823 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 968443-1, AMP

Wire-to-Board, Wire & Cable, 28 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PA 66
  • Housing Color: black
  • Number of positions: 28
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 5 mm [0.197 in]
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 3 A
Orientierung gerade
Polzahl 28-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes