969973-2 | AMP

Socket housing, 4 pole, pitch 2.54 mm, straight, black, 969973-2

Order No.: 37P5995
EAN: 4099889958874
MPN:
969973-2
Series: AMPMODU
AMP
969973-2 AMP PCB Connection Systems Image 1
969973-2 AMP PCB Connection Systems Image 2
969973-2 AMP PCB Connection Systems Image 3
969973-2 AMP PCB Connection Systems Image 4
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 2,794 pcs.
Leadtime: 35 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
700 pcs.
1.2614 €
1400 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 969973-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket housing
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 4 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes