969973-6 | AMP

Socket housing, 12 pole, pitch 2.54 mm, straight, black, 969973-6

Order No.: 37P5999
EAN: 4099889958911
MPN:
969973-6
Series: AMPMODU
AMP
969973-6 AMP PCB Connection Systems Image 1
969973-6 AMP PCB Connection Systems Image 2
969973-6 AMP PCB Connection Systems Image 3
969973-6 AMP PCB Connection Systems Image 4
969973-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 5 Days: 3,678 pcs.
Leadtime: 35 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
2.3205 €

PCB Connection System, 969973-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket housing
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 12 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Reel with 700 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes