1-282884-1 | AMP

PCB terminal, 3 pole, pitch 5 mm, AWG 30-16, 13.5 A, cage clamp, green, 1-282884-1

Order No.: 71P1767
EAN: 4099891627119
MPN:
1-282884-1
1-282884-1 AMP PCB Terminal Blocks Image 1
1-282884-1 AMP PCB Terminal Blocks Image 2
1-282884-1 AMP PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 12 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-282884-1, AMP

PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30-16 AWG Wire size.

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-16
Width 9.5 mm
Colour grün
Height 28 mm
Cable cross-section 0,05-1,4 mm²
Rated voltage 300 V
Rated current 13.5 A
Pin number 3-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei