3-1437654-8 | AMP
PCB terminal, 24 pole, AWG 22 to 12, 25 A, screw connection, black, 3-1437654-8
Order No.: 71P7422
EAN: 4099891631475
MPN:
3-1437654-8
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 15 Weeks **
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.5898 €
50 pcs.
12.2332 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 3-1437654-8, AMP
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 24 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V.
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 22 bis 12 | |
Breite | 17.78 mm | |
Farbe | schwarz | |
Höhe | 15.88 mm | |
Leiterquerschnitt | 0,3-3,0 mm² | |
Nennstrom | 25 A | |
Polzahl | 24-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |