826953-8 | AMP
Male connector, 16-pole, 2,54 mm, green, 826953-8
Order No.: 37P7992
EAN: 4099889687736
MPN:
826953-8
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 1,257 pcs.
Leadtime: 17 Weeks **
Mount Header, 826953-8, AMP
PCB Mount Header, Right Angle, Board-to-Board, 16 Position, 2.54 mm [.1 in] Centerline, Breakaway, Tin, Through Hole - Solder, Signal, AMPMODU Headers
Technical specifications
Einpressschaft | Vierkant | |
Kontaktoberfläche | vernickelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |