1-160301-6 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, 1-160301-6

Order No.: 34P8372
EAN: 4099889623673
MPN:
1-160301-6
Series: FASTON
1-160301-6 AMP Receptacles Image 1
1-160301-6 AMP Receptacles Image 2
1-160301-6 AMP Receptacles Image 3
1-160301-6 AMP Receptacles Image 4
1-160301-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2582 €
100 pcs.
0.2273 €
250 pcs.
0.1999 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 1-160301-6, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 10 – 12 AWG, Wire Size: 4 – 6 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 12 bis 10
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 21.4 mm
Leiterquerschnitt 4,0 bis 6,0 mm²
Material Messing, verzinnt
Logistics
Ursprungsland SI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes