1-160301-9 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.0 mm², AWG 12 to 10, phosphor bronze, tin-plated, 1-160301-9

Order No.: 34P8371
EAN: 4099889623666
MPN:
1-160301-9
Series: FASTON
1-160301-9 AMP Receptacles Image 1
1-160301-9 AMP Receptacles Image 2
1-160301-9 AMP Receptacles Image 3
1-160301-9 AMP Receptacles Image 4
1-160301-9 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 32 Weeks **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1369 €

Quick disconnect, 1-160301-9, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 10 – 12 AWG, Wire Size: 4 – 6 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 12 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 21.4 mm
Cable cross-section 4.0 to 6.0 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes