1-160304-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, brass, tin-plated, 1-160304-2
Unit Price (€ / pc.)
0.6188 € *
Available: 7,213 pcs.
Next delivery: 5,000 pcs. on 2025-10-15
Available in 5 Days: 1,138 pcs.
Leadtime: 32 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5474 €
200 pcs.
0.4998 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 1-160304-2, AMP
Receptacle without insulation, made of brass.
Mating width 6.3 mm, type - 0160../ - 0041.
Mating thickness: 0.8 mm. Dimensions: E 7.7, L 19.1 mm.
Technical attributes (type, for conductor cross-section, contact finish): 1-0160304-2, 1.0 to 2.5 mm², tinned.
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Flachsteckhülse | |
AWG-Leiterquerschnitt | AWG 17 bis 14 | |
Geeignet für | 6,35 x 0,81 mm | |
Isoliert | No | |
Länge | 20.2 mm | |
Leiterquerschnitt | 1,0 bis 2,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |