1-160304-8 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, phosphor bronze, tin-plated, 1-160304-8

Order No.: 34P8171
EAN: 4099889622027
MPN:
1-160304-8
Series: FASTON
1-160304-8 AMP Receptacles Image 1
1-160304-8 AMP Receptacles Image 2
1-160304-8 AMP Receptacles Image 3
1-160304-8 AMP Receptacles Image 4
1-160304-8 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 14,423 pcs.
Leadtime: 29 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 1-160304-8, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Overall Length: 20.2 mm, Wire Size: 17 – 14 AWG, Wire Size: 1 – 2.5 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: Premier

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 17 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 20.2 mm
Leiterquerschnitt 1,0 bis 2,5 mm²
Material Phosphorbronze, verzinnt
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes