1-160534-0 | AMP

Uninsulated flat plug sleeve, 2.79 x 0.81 mm, 0.5 to 1.0 mm², AWG 20 to 17, brass, 1-160534-0

Order No.: 34P8425
EAN: 4099889624120
MPN:
1-160534-0
AMP
1-160534-0 AMP Receptacles Image 1
1-160534-0 AMP Receptacles Image 2
1-160534-0 AMP Receptacles Image 3
1-160534-0 AMP Receptacles Image 4
1-160534-0 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1202 €

Flat receptacle, 1-160534-0, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Line: FASTON .110

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 17
Suitable for 2.79 x 0.81 mm
Isolated No
Length 14 mm
Cable cross-section 0.5 to 1.0 mm²
Material brass
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes