1-170140-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.33 mm, 0.5 to 1.5 mm², AWG 20 to 16, phosphor bronze, tin-plated, 1-170140-2

Order No.: 71P0736
EAN: 4099891712389
MPN:
1-170140-2
Series: FASTON 187
1-170140-2 AMP Receptacles Image 1
1-170140-2 AMP Receptacles Image 2
1-170140-2 AMP Receptacles Image 3
1-170140-2 AMP Receptacles Image 4
1-170140-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 329,000 pcs.
Leadtime: 60 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1535 €
100 pcs.
0.1345 €
500 pcs.
0.1190 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 1-170140-2, AMP

Quick disconnect, Receptacle, 20-16 AWG Wire size, 0.5-1.5 mm² Wire size, Mating tab width 4.75 mm, Flag, Phosphor bronze.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,75 x 0,33 mm
Isolated No
Length 13.5 mm
Cable cross-section 0,5 bis 1,5 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes