1-293041-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 1.04 mm², AWG 22 to 17, brass, tin-plated, 1-293041-2
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Quick disconnect, 1-293041-2, AMP
Quick disconnect, Tab, Wire size: 22- 17 AWG, Wire size: 0.32- 1.04 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, Tin plating, FASTIN-FASTON 250
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 17 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 27 mm | |
Cable cross-section | 0,32 bis 1,04 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |