1-969049-1 | AMP
Uninsulated flat plug sleeve, 0.41 to 1.31 mm², AWG 21 to 16, phosphor bronze, 1-969049-1
Order No.: 34P6398
EAN: 4099889619164
MPN:
1-969049-1
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
2,436.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.2321 €
Quick disconnect, 1-969049-1, AMP
Wire/Cable Type: Magnet Wire, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Stator - Straight Reverse, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.32 mm, Wire Size: 21 – 16 AWG, Wire Size: 0.41 – 1.31 mm², Insulation Requirement: Uninsulated, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Reel, Line: AMPLIVAR
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 21 bis 16 | |
Isolated | No | |
Length | 19.9 mm | |
Cable cross-section | 0,41 bis 1,31 mm² | |
Material | Phosphorbronze |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |