100495-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, 100495-1
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Available in 5 Days: 132,000 pcs.
Leadtime: 33 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1404 €
100 pcs.
0.1238 €
500 pcs.
0.1083 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 100495-1, AMP
Quick disconnect, Receptacle, 16-20 AWG Wire size, 0.5-1.5 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 16 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 19.1 mm | |
Cable cross-section | 0,5 bis 1,5 mm² | |
Material | Messing |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |