100570-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, brass, tin-plated, 100570-2

Order No.: 34P8366
EAN: 4099889623628
MPN:
100570-2
Series: FASTON
100570-2 AMP Receptacles Image 1
100570-2 AMP Receptacles Image 2
100570-2 AMP Receptacles Image 3
100570-2 AMP Receptacles Image 4
100570-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 96,000 pcs.
Leadtime: 33 Weeks **
Total Price:
763.98 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1273 €
12000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 100570-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Packaging Method: Strip/Reel, Comment: Can replace FASTON receptacle base p/n 160256.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 17 to 13
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.1 mm
Cable cross-section 1.0 to 2.5 mm²
Material brass, tin-plated
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes