100645-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1 to 2.5 mm², AWG 17 to 14, brass, tin-plated, 100645-2
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Available in 5 Days: 124,000 pcs.
Leadtime: 33 Weeks **
Total Price:
656.88 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1642 €
8000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 100645-2, AMP
Quick disconnect, Receptacle, 17-14 AWG Wire size, 1-2.5 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass, Tin plating.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 17 bis 14 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 14.4 mm | |
Cable cross-section | 1 bis 2,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |