1217043-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.5 to 6 mm², AWG 14 to 10, brass, tin-plated, 1217043-1
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 38 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 1217043-1, AMP
Quick disconnect, Receptacle, 14 - 10 AWG Wire size, 2.5 - 6 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 14 bis 10 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 19.81 mm | |
Cable cross-section | 2,5 bis 6 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |