1217071-1 | AMP

Uninsulated flat plug sleeve, 3.18 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 1217071-1

Order No.: 35P3761
EAN: 4099889626933
MPN:
1217071-1
1217071-1 AMP Receptacles Image 1
1217071-1 AMP Receptacles Image 2
1217071-1 AMP Receptacles Image 3
1217071-1 AMP Receptacles Image 4
1217071-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,270.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1059 €

Flat receptacle, 1217071-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 3.18 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 3,18 x 0,51 mm
Isolated No
Length 23.88 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes