1217083-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 1217083-1

Order No.: 34P8255
EAN: 4099889622768
MPN:
1217083-1
Series: FASTON
1217083-1 AMP Receptacles Image 1
1217083-1 AMP Receptacles Image 2
1217083-1 AMP Receptacles Image 3
1217083-1 AMP Receptacles Image 4
1217083-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 12 Weeks **
Total Price:
775.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1940 €

Quick disconnect, 1217083-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Multiple, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Quick Disconnect Terminal Orientation: Piggyback, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Has Slots in Bottom of Receptacle.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Geeignet für 2,8 x 0,51 mm
Isoliert No
Länge 15.24 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes