1217107-1 | AMP

Flat plug sleeve 1217107-1

Order No.: 34P8688
EAN: 4099889613926
MPN:
1217107-1
Series: FASTON
1217107-1 AMP Receptacles Image 1
1217107-1 AMP Receptacles Image 2
1217107-1 AMP Receptacles Image 3
1217107-1 AMP Receptacles Image 4
Image may differ
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
3,655.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.3046 €

PCB Terminals, 1217107-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Connection Capacity: Single, Stud Hole: No, Terminal Angle: 90°, Plating Thickness: 2.03 µm, PCB Terminal Plating Material: Tin, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Flag, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, Height Above PC Board: 2.3 mm, Receptacle Terminal Stock Thickness: 0.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 3000, PCB Terminal Packaging Method: Reel

Technical specifications
Connection Lötanschluss
Version Flachsteckhülse
Suitable for 6,35 x 0,51 mm
Isolated No
Length 10.46 mm
Material Messing, verzinnt
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes