1217113-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 1217113-2

Order No.: 35P3734
EAN: 4099889626711
MPN:
1217113-2
1217113-2 AMP Receptacles Image 1
1217113-2 AMP Receptacles Image 2
1217113-2 AMP Receptacles Image 3
1217113-2 AMP Receptacles Image 4
1217113-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,712.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1238 €

Quick disconnect, 1217113-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.36 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Approved, Packaging Quantity: 15000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Geeignet für 4,75 x 0,51 mm
Isoliert No
Länge 17.02 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes